1 Circuit IC Switch 1:1 95Ohm 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Circuit IC Switch 1:1 95Ohm 5-TSSOP
SOT 353

74HCT1G66GW,165

DigiKey Part Number
74HCT1G66GW,165-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT1G66GW,165
Description
IC SWITCH SPST-NOX1 95OHM 5TSSOP
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 95Ohm 5-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
30ns, 44ns
Manufacturer
Nexperia USA Inc.
-3db Bandwidth
200MHz
Packaging
Tape & Reel (TR)
Current - Leakage (IS(off)) (Max)
1µA
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TA)
Switch Circuit
SPST - NO
Mounting Type
Surface Mount
Multiplexer/Demultiplexer Circuit
1:1
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Circuits
1
Supplier Device Package
5-TSSOP
On-State Resistance (Max)
95Ohm
Base Product Number
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types