Similar



74HCT1G125GW,165 | |
|---|---|
DigiKey Part Number | 74HCT1G125GW,165-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT1G125GW,165 |
Description | IC BUFF 4.5V/5.5V 5-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT1G125GW,165 Models |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package 5-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT1G125DCKR | Texas Instruments | 19.693 | 296-4709-1-ND | €0.13000 | Similar |


