


74HCT1G00GW-Q100H | |
|---|---|
DigiKey Part Number | 1727-74HCT1G00GW-Q100HTR-ND - Tape & Reel (TR) 1727-74HCT1G00GW-Q100HCT-ND - Cut Tape (CT) 1727-74HCT1G00GW-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT1G00GW-Q100H |
Description | IC GATE NAND 1CH 2-INP 5TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT1G00GW-Q100H Models |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Series | Max Propagation Delay @ V, Max CL 12ns @ 4.5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 5-TSSOP |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Current - Quiescent (Max) 20 µA | Base Product Number |
Current - Output High, Low 2mA, 2mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC1GT00DFT2G-Q | onsemi | 6.824 | 488-MC74VHC1GT00DFT2G-QCT-ND | €0.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.09300 | €0.93 |
| 25 | €0.08200 | €2.05 |
| 100 | €0.06960 | €6.96 |
| 250 | €0.06368 | €15.92 |
| 500 | €0.06010 | €30.05 |
| 1.000 | €0.05716 | €57.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.04600 | €138.00 |
| 6.000 | €0.04443 | €266.58 |
| 9.000 | €0.04364 | €392.76 |
| 15.000 | €0.04277 | €641.55 |
| 21.000 | €0.04226 | €887.46 |
| 30.000 | €0.04177 | €1,253.10 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |

