NAND Gate IC 1 Channel 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NAND Gate IC 1 Channel 5-TSSOP
SOT 353

74HCT1G00GW,125

DigiKey Part Number
1727-6050-2-ND - Tape & Reel (TR)
1727-6050-1-ND - Cut Tape (CT)
1727-6050-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT1G00GW,125
Description
IC GATE NAND 1CH 2-INP 5TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel 5-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74HCT1G00GW,125 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
2mA, 2mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
12ns @ 4.5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
5-TSSOP
Number of Inputs
2
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
20 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.052
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.10000€0.10
10€0.06800€0.68
25€0.05960€1.49
100€0.05010€5.01
250€0.04564€11.41
500€0.04294€21.47
1.000€0.04072€40.72
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.03798€113.94
6.000€0.03664€219.84
9.000€0.03596€323.64
15.000€0.03522€528.30
21.000€0.03478€730.38
30.000€0.03437€1,031.10
Manufacturers Standard Package
Unit Price without VAT:€0.10000
Unit Price with VAT:€0.12000