


74HCT1G00GW,125 | |
|---|---|
DigiKey Part Number | 1727-6050-2-ND - Tape & Reel (TR) 1727-6050-1-ND - Cut Tape (CT) 1727-6050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT1G00GW,125 |
Description | IC GATE NAND 1CH 2-INP 5TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT1G00GW,125 Models |
Category | Current - Output High, Low 2mA, 2mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 12ns @ 4.5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 5-TSSOP |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.06800 | €0.68 |
| 25 | €0.05960 | €1.49 |
| 100 | €0.05010 | €5.01 |
| 250 | €0.04564 | €11.41 |
| 500 | €0.04294 | €21.47 |
| 1.000 | €0.04072 | €40.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.03798 | €113.94 |
| 6.000 | €0.03664 | €219.84 |
| 9.000 | €0.03596 | €323.64 |
| 15.000 | €0.03522 | €528.30 |
| 21.000 | €0.03478 | €730.38 |
| 30.000 | €0.03437 | €1,031.10 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12000 |

