
74HCT109D-Q100J | |
|---|---|
DigiKey Part Number | 1727-7961-2-ND - Tape & Reel (TR) 1727-7961-1-ND - Cut Tape (CT) 1727-7961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT109D-Q100J |
Description | IC FF JK TYPE DOUBLE 1BIT 16-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 5.2mA, 5.2mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 4 µA |
Part Status Active | Input Capacitance 3.5 pF |
Function Set(Preset) and Reset | Operating Temperature -40°C ~ 125°C (TA) |
Type JK Type | Grade Automotive |
Output Type Complementary | Qualification AEC-Q100 |
Number of Elements 2 | Mounting Type Surface Mount |
Number of Bits per Element 1 | Supplier Device Package 16-SO |
Clock Frequency 81 MHz | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Max Propagation Delay @ V, Max CL 35ns @ 4.5V, 50pF | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT109M96 | Texas Instruments | 12.500 | 296-37334-2-ND | €0.65441 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.27700 | €2.77 |
| 25 | €0.24760 | €6.19 |
| 100 | €0.21460 | €21.46 |
| 250 | €0.19900 | €49.75 |
| 500 | €0.18958 | €94.79 |
| 1.000 | €0.18283 | €182.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.17364 | €434.10 |
| 5.000 | €0.16871 | €843.55 |
| 7.500 | €0.16624 | €1,246.80 |
| 12.500 | €0.16350 | €2,043.75 |
| 17.500 | €0.16190 | €2,833.25 |
| 25.000 | €0.16037 | €4,009.25 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.48000 |

