Similar

74HCT08BQ-Q100,115 | |
|---|---|
DigiKey Part Number | 1727-74HCT08BQ-Q100,115TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT08BQ-Q100,115 |
Description | IC GATE AND 4CH 2-INP 14DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Series | Max Propagation Delay @ V, Max CL 24ns @ 4.5V, 50pF |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-DHVQFN (2.5x3) |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-VFQFN Exposed Pad |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 4mA, 4mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT08QWBQARQ1 | Texas Instruments | 2.850 | 296-SN74AHCT08QWBQARQ1CT-ND | €0.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.14214 | €426.42 |
| Unit Price without VAT: | €0.14214 |
|---|---|
| Unit Price with VAT: | €0.17057 |


