Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

74HCT00PW,112 | |
|---|---|
DigiKey Part Number | 74HCT00PW,112-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT00PW,112 |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 12ns @ 4.5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 40 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT00PW,118 | Nexperia USA Inc. | 5.000 | 1727-6616-1-ND | €0.21000 | Parametric Equivalent |
| 74HCT00PW-Q100,118 | Nexperia USA Inc. | 0 | 1727-74HCT00PW-Q100,118CT-ND | €0.26000 | Parametric Equivalent |
| MM74HCT00MTCX | onsemi | 1.093 | MM74HCT00MTCXCT-ND | €0.38000 | Similar |
| SN74HCT00APWR | Texas Instruments | 37.945 | 296-SN74HCT00APWRCT-ND | €0.56000 | Similar |
| SN74HCT00DBR | Texas Instruments | 0 | 296-31828-1-ND | €0.31000 | Similar |





