New Product
Shift Shift Register 1 Element 8 Bit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCS596D-Q100J

DigiKey Part Number
1727-74HCS596D-Q100JTR-ND - Tape & Reel (TR)
1727-74HCS596D-Q100JCT-ND - Cut Tape (CT)
1727-74HCS596D-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCS596D-Q100J
Description
74HCS596D-Q100/SOT109/SO16
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Function
Serial to Parallel, Serial
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2V ~ 6V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Shift Register
Mounting Type
Surface Mount
Output Type
Open Drain
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Supplier Device Package
16-SO
Number of Bits per Element
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.29000€0.29
10€0.19800€1.98
25€0.17560€4.39
100€0.15150€15.15
250€0.13984€34.96
500€0.13290€66.45
1.000€0.12713€127.13
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.12105€302.62
5.000€0.11739€586.95
7.500€0.11556€866.70
12.500€0.11352€1,419.00
17.500€0.11234€1,965.95
25.000€0.11119€2,779.75
62.500€0.10874€6,796.25
Manufacturers Standard Package
Unit Price without VAT:€0.29000
Unit Price with VAT:€0.34800