
74HC423BQ,115 | |
|---|---|
DigiKey Part Number | 1727-7950-2-ND - Tape & Reel (TR) 1727-7950-1-ND - Cut Tape (CT) 1727-7950-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC423BQ,115 |
Description | IC MMV 2-CIR 20-NS 16-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 20 ns 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Category | Propagation Delay 20 ns |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 5.2mA, 5.2mA |
Series | Voltage - Supply 2 V ~ 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 16-VFQFN Exposed Pad |
Independent Circuits 2 | Supplier Device Package 16-DHVQFN (2.5x3.5) |
Schmitt Trigger Input No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.64000 | €0.64 |
| 10 | €0.45600 | €4.56 |
| 25 | €0.41040 | €10.26 |
| 100 | €0.35950 | €35.95 |
| 250 | €0.33524 | €83.81 |
| 500 | €0.32064 | €160.32 |
| 1.000 | €0.31689 | €316.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.29374 | €881.22 |
| 6.000 | €0.28647 | €1,718.82 |
| 9.000 | €0.28283 | €2,545.47 |
| 15.000 | €0.27880 | €4,182.00 |
| 21.000 | €0.27644 | €5,805.24 |
| 30.000 | €0.27417 | €8,225.10 |
| Unit Price without VAT: | €0.64000 |
|---|---|
| Unit Price with VAT: | €0.76800 |

