Similar
Similar
Similar

74HC4046ADB,112 | |
|---|---|
DigiKey Part Number | 1727-3301-ND |
Manufacturer | |
Manufacturer Product Number | 74HC4046ADB,112 |
Description | IC PHASE LOCK LOOP 16SSOP |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 21MHz 1 16-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 2:3 |
Manufacturer Nexperia USA Inc. | Differential - Input:Output No/No |
Series | Frequency - Max 21MHz |
Packaging Tube | Divider/Multiplier No/No |
Part Status Obsolete | Voltage - Supply 3V ~ 6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C |
Type Phase Lock Loop (PLL) | Mounting Type Surface Mount |
PLL Yes | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Input Clock | Supplier Device Package 16-SSOP |
Output Clock | Base Product Number |
Number of Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC4046APW | Texas Instruments | 1.089 | 296-41544-5-ND | €1.08000 | Similar |
| CD74HC4046APWR | Texas Instruments | 10.446 | 296-9210-1-ND | €0.76000 | Similar |
| CD74HC4046APWT | Texas Instruments | 1.477 | 296-48507-1-ND | €1.08000 | Similar |


