
74HC3G04GD,125 | |
|---|---|
DigiKey Part Number | 2156-74HC3G04GD125-ND |
Manufacturer | |
Manufacturer Product Number | 74HC3G04GD,125 |
Description | IC INVERTER 3CH 3-INP 8XSON |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel 8-XSON (2x3) |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Bulk | Max Propagation Delay @ V, Max CL 13ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 8-XSON (2x3) |
Number of Inputs 3 | Package / Case 8-XFDFN |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 716 | €0.35696 | €255.58 |
| Unit Price without VAT: | €0.35696 |
|---|---|
| Unit Price with VAT: | €0.42835 |

