Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC393PW-Q100J

DigiKey Part Number
1727-74HC393PW-Q100JTR-ND - Tape & Reel (TR)
1727-74HC393PW-Q100JCT-ND - Cut Tape (CT)
1727-74HC393PW-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC393PW-Q100J
Description
IC BIN COUNTER DL 4BIT 14TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Count Rate
107 MHz
Manufacturer
Nexperia USA Inc.
Trigger Type
Negative Edge
Series
Voltage - Supply
2 V ~ 6 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Binary Counter
Qualification
AEC-Q100
Direction
Up
Mounting Type
Surface Mount
Number of Elements
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Bits per Element
4
Supplier Device Package
14-TSSOP
Reset
Asynchronous
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC393ADTR2Gonsemi6.498MC74HC393ADTR2GOSCT-ND€0.50000Direct
SN74LV393ATPWRQ1Texas Instruments2.867296-48958-1-ND€0.78000Similar
In-Stock: 2.400
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.42000€0.42
10€0.29900€2.99
25€0.26760€6.69
100€0.23240€23.24
250€0.21572€53.93
500€0.20562€102.81
1.000€0.19908€199.08
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.15557€388.93
5.000€0.15107€755.35
7.500€0.14881€1,116.08
12.500€0.14631€1,828.88
17.500€0.14485€2,534.88
25.000€0.14345€3,586.25
Manufacturers Standard Package
Unit Price without VAT:€0.42000
Unit Price with VAT:€0.50400