74HC374PW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.200
Unit Price: €0.42000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: €1.08000
Datasheet

Similar


onsemi
In Stock: 2.500
Unit Price: €1.18000
Datasheet

Similar


Texas Instruments
In Stock: 5.985
Unit Price: €0.62000
Datasheet

Similar


Texas Instruments
In Stock: 13.358
Unit Price: €0.48000
Datasheet

Similar


Texas Instruments
In Stock: 284
Unit Price: €0.49000
Datasheet

Similar


Texas Instruments
In Stock: 1.750
Unit Price: €0.94000
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC374PW,112

DigiKey Part Number
74HC374PW,112-ND
Manufacturer
Manufacturer Product Number
74HC374PW,112
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
28ns @ 6V, 50pF
Manufacturer
Nexperia USA Inc.
Trigger Type
Positive Edge
Series
Current - Output High, Low
7.8mA, 7.8mA
Packaging
Tube
Voltage - Supply
2V ~ 6V
Part Status
Obsolete
Current - Quiescent (Iq)
4 µA
Function
Standard
Input Capacitance
3.5 pF
Type
D-Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Clock Frequency
83 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC374ADTR2Gonsemi1.200MC74HC374ADTR2GOSCT-ND€0.42000Direct
MM74HC374MTCXonsemi0MM74HC374MTCXCT-ND€1.08000Similar
NLV74HC374ADTR2Gonsemi2.500488-NLV74HC374ADTR2GCT-ND€1.18000Similar
SN74HC374APWRTexas Instruments5.985296-38232-1-ND€0.62000Similar
SN74HC374DBRTexas Instruments13.358296-8312-1-ND€0.48000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types