Similar
Similar
Similar
Similar
Similar
Similar
Similar

74HC374DB,118 | |
|---|---|
DigiKey Part Number | 1727-2618-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC374DB,118 |
Description | IC FF D-TYPE SINGLE 8BIT 20SSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 28ns @ 6V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2V ~ 6V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 3.5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Clock Frequency 83 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC374PW,118 | Nexperia USA Inc. | 60 | 1727-4077-1-ND | €0.31000 | Similar |
| MC74HC374ADTR2G | onsemi | 1.200 | MC74HC374ADTR2GOSCT-ND | €0.42000 | Similar |
| MM74HC374MTCX | onsemi | 0 | MM74HC374MTCXCT-ND | €1.08000 | Similar |
| NLV74HC374ADTR2G | onsemi | 2.500 | 488-NLV74HC374ADTR2GCT-ND | €1.18000 | Similar |
| SN74HC374APWR | Texas Instruments | 5.985 | 296-38232-1-ND | €0.62000 | Similar |






