Direct
Similar
Similar
Similar
Similar
Similar
Similar

74HC32PW,112 | |
|---|---|
DigiKey Part Number | 74HC32PW,112-ND |
Manufacturer | |
Manufacturer Product Number | 74HC32PW,112 |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC32ADTR2G | onsemi | 12.834 | MC74HC32ADTR2GOSCT-ND | €0.28000 | Direct |
| MM74HC32MTCX | onsemi | 4.813 | MM74HC32MTCXCT-ND | €0.25000 | Similar |
| SN74HC32APWR | Texas Instruments | 2.609 | 296-SN74HC32APWRCT-ND | €0.56000 | Similar |
| SN74HC32DBR | Texas Instruments | 2.764 | 296-8301-1-ND | €0.32000 | Similar |
| SN74HC32PW | Rochester Electronics, LLC | 24.820 | 2156-SN74HC32PW-ND | €0.84000 | Similar |





