74HC238PW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 3.776
Unit Price: €0.28000
Datasheet

Upgrade


Texas Instruments
In Stock: 19.471
Unit Price: €0.41000
Datasheet

Upgrade


Texas Instruments
In Stock: 418
Unit Price: €0.88000
Datasheet
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC238PW,112

DigiKey Part Number
74HC238PW,112-ND
Manufacturer
Manufacturer Product Number
74HC238PW,112
Description
IC DECODER/DEMUX 1X3:8 16-TSSOP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
5.2mA, 5.2mA
Manufacturer
Nexperia USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
1 x 3:8
Supplier Device Package
16-TSSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC238ADTR2Gonsemi3.776MC74HC238ADTR2GOSCT-ND€0.28000Direct
CD74HC238PWRTexas Instruments19.471296-13814-1-ND€0.41000Upgrade
CD74HC238PWTTexas Instruments418296-CD74HC238PWTCT-ND€0.88000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types