Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent

74HC173PW,112 | |
|---|---|
DigiKey Part Number | 74HC173PW,112-ND |
Manufacturer | |
Manufacturer Product Number | 74HC173PW,112 |
Description | IC FF D-TYPE SGL 4-BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 30ns @ 6V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tube | Voltage - Supply 2V ~ 6V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Master Reset | Input Capacitance 3.5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 4 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 95 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC173PW,118 | Nexperia USA Inc. | 1.940 | 1727-74HC173PW,118CT-ND | €0.48000 | Parametric Equivalent |
| CD74HC173PW | Texas Instruments | 3 | 296-33036-5-ND | €0.83000 | Similar |
| CD74HC173PWR | Texas Instruments | 6.346 | 296-12792-1-ND | €0.53000 | Similar |
| CD74HC173PWT | Texas Instruments | 10.000 | CD74HC173PWT-ND | €0.40795 | Similar |
| 74HC173PW,112 | Rochester Electronics, LLC | 2.208 | 2156-74HC173PW,112-ND | €0.62044 | Parametric Equivalent |




