
74HC173DB,112 | |
|---|---|
DigiKey Part Number | 1727-3248-ND |
Manufacturer | |
Manufacturer Product Number | 74HC173DB,112 |
Description | IC FF D-TYPE SINGLE 4BIT 16SSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 30ns @ 6V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tube | Voltage - Supply 2V ~ 6V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Master Reset | Input Capacitance 3.5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 16-SSOP |
Number of Bits per Element 4 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Clock Frequency 95 MHz | Base Product Number |

