Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar

74HC151D,652 | |
|---|---|
DigiKey Part Number | 1727-2784-ND |
Manufacturer | |
Manufacturer Product Number | 74HC151D,652 |
Description | IC MULTIPLEXER 1 X 8:1 16-SO |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC151D,652 Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Nexperia USA Inc. | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 8:1 | Supplier Device Package 16-SO |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC151ADR2G | onsemi | 607 | MC74HC151ADR2GOSCT-ND | €0.40000 | Direct |
| CD74HC151M96 | Texas Instruments | 4.506 | 296-12787-1-ND | €0.48000 | Upgrade |
| CD74HC151MT | Texas Instruments | 32 | 296-CD74HC151MTCT-ND | €0.93000 | Upgrade |
| SN74HC151DE4 | Rochester Electronics, LLC | 129 | 2156-SN74HC151DE4-ND | €1.98023 | Similar |
| SN74HC151DR | Texas Instruments | 21.679 | 296-14834-1-ND | €0.44000 | Similar |



