Decoder/Demultiplexer 1 x 3:8 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC138DB,118

DigiKey Part Number
1727-2613-2-ND - Tape & Reel (TR)
1727-2613-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
74HC138DB,118
Description
IC DECODER/DEMUX 1 X 3:8 16-SSOP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
5.2mA, 5.2mA
Manufacturer
Nexperia USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-SSOP (0.209", 5.30mm Width)
Circuit
1 x 3:8
Supplier Device Package
16-SSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC138PW,118Nexperia USA Inc.451727-4065-1-ND€0.24000Similar
MM74HC138MTConsemi12MM74HC138MTCFS-ND€0.41000Similar
MM74HC138MTCXonsemi1.785MM74HC138MTCXCT-ND€0.40000Similar
SN74HC138DBRTexas Instruments11.253296-8227-1-ND€0.31000Similar
SN74HC138PWRochester Electronics, LLC9.1662156-SN74HC138PW-ND€0.84000Similar
In-Stock: 13
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.38000€0.38
10€0.26500€2.65
Unit Price without VAT:€0.38000
Unit Price with VAT:€0.45600

Other Suppliers on DigiKey

40.224In Stock
Ships from Rochester Electronics, LLC