Similar
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74HC132D,652 | |
|---|---|
DigiKey Part Number | 1727-3779-ND |
Manufacturer | |
Manufacturer Product Number | 74HC132D,652 |
Description | IC GATE NAND SCHMIT 4CH 2IN 14SO |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC132D,652 Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 5.2mA, 5.2mA |
Series | Input Logic Level - Low 0.3V ~ 1.2V |
Packaging Tube | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 21ns @ 6V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SO |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC132D,653 | Nexperia USA Inc. | 9.499 | 1727-2780-1-ND | €0.20000 | Similar |
| SN74HC132QDRG4Q1 | Texas Instruments | 1.178 | 296-27847-1-ND | €0.55000 | Direct |
| SN74HC132QDRQ1 | Texas Instruments | 5.790 | 296-SN74HC132QDRQ1CT-ND | €0.43000 | Direct |
| CD74HC132M96 | Texas Instruments | 27.033 | 296-9175-1-ND | €0.34000 | Upgrade |
| CD74HC132MT | Texas Instruments | 2.924 | 296-CD74HC132MTCT-ND | €0.82000 | Upgrade |






