74HC112PW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 3.877
Unit Price: €0.37000
Datasheet

Upgrade


Texas Instruments
In Stock: 695
Unit Price: €0.93000
Datasheet

Upgrade


Texas Instruments
In Stock: 2.354
Unit Price: €0.54000
Datasheet

Upgrade


Texas Instruments
In Stock: 698
Unit Price: €0.94000
Datasheet

Similar


onsemi
In Stock: 1.761
Unit Price: €0.37000
Datasheet

Similar


onsemi
In Stock: 5.000
Unit Price: €0.37000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3.492
Unit Price: €0.56092
Datasheet
Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC112PW,112

DigiKey Part Number
74HC112PW,112-ND
Manufacturer
Manufacturer Product Number
74HC112PW,112
Description
IC FF JK TYPE DBL 1-BIT 16-TSSOP
Customer Reference
Detailed Description
Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
30ns @ 6V, 50pF
Manufacturer
Nexperia USA Inc.
Trigger Type
Negative Edge
Series
Current - Output High, Low
5.2mA, 5.2mA
Packaging
Tube
Voltage - Supply
2V ~ 6V
Part Status
Obsolete
Current - Quiescent (Iq)
4 µA
Function
Set(Preset) and Reset
Input Capacitance
3.5 pF
Type
JK Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
16-TSSOP
Number of Bits per Element
1
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Clock Frequency
71 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC112PW,118Nexperia USA Inc.3.8771727-8388-1-ND€0.37000Parametric Equivalent
CD74HC112PWTexas Instruments695296-33020-5-ND€0.93000Upgrade
CD74HC112PWRTexas Instruments2.354296-12778-1-ND€0.54000Upgrade
CD74HC112PWTTexas Instruments698296-CD74HC112PWTCT-ND€0.94000Upgrade
MC74HC112ADTGonsemi1.761MC74HC112ADTG-ND€0.37000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types