NAND Gate IC 4 Channel 14-DHVQFN (2.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC00BQ,115

DigiKey Part Number
1727-3213-2-ND - Tape & Reel (TR)
1727-3213-1-ND - Cut Tape (CT)
1727-3213-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC00BQ,115
Description
IC GATE NAND 4CH 2-INP 14DHVQFN
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-DHVQFN (2.5x3)
Datasheet
 Datasheet
EDA/CAD Models
74HC00BQ,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
40 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
7ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-DHVQFN (2.5x3)
Package / Case
14-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.22000€0.22
10€0.15500€1.55
25€0.13680€3.42
100€0.11720€11.72
250€0.10784€26.96
500€0.10222€51.11
1.000€0.09760€97.60
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.09188€275.64
6.000€0.08908€534.48
9.000€0.08768€789.12
15.000€0.08613€1,291.95
21.000€0.08522€1,789.62
30.000€0.08435€2,530.50
75.000€0.08247€6,185.25
Manufacturers Standard Package
Unit Price without VAT:€0.22000
Unit Price with VAT:€0.26400