Bus Switch 4 x 1:1 20-DHVQFN (4.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74CBTLVD3244BQ,115

DigiKey Part Number
1727-74CBTLVD3244BQ,115TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74CBTLVD3244BQ,115
Description
IC BUS SWITCH 4 X 1:1 20-DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bus Switch 4 x 1:1 20-DHVQFN (4.5x2.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Nexperia USA Inc.
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Bus Switch
Package / Case
20-VFQFN Exposed Pad
Circuit
4 x 1:1
Supplier Device Package
20-DHVQFN (4.5x2.5)
Independent Circuits
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 21.000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.26164€784.92
Manufacturers Standard Package
Unit Price without VAT:€0.26164
Unit Price with VAT:€0.31397

Other Suppliers on DigiKey

21.000In Stock
Ships from Rochester Electronics, LLC