Direct
Similar

74AVC16373DGG,112 | |
|---|---|
DigiKey Part Number | 74AVC16373DGG,112-ND |
Manufacturer | |
Manufacturer Product Number | 74AVC16373DGG,112 |
Description | IC D-TYPE TRANSP 8:8 48-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP |
Datasheet | Datasheet |
Category | Independent Circuits 2 |
Mfr | Delay Time - Propagation 1.4ns |
Series | Current - Output High, Low 12mA, 12mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 1.2V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AVC16373DGGR | Texas Instruments | 11.314 | 296-9791-1-ND | €4.63000 | Direct |
| SN74AVC16373DGVR | Texas Instruments | 0 | 296-9792-2-ND | €2.94621 | Similar |



