Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74AUP3G34GFX | |
|---|---|
DigiKey Part Number | 1727-74AUP3G34GFXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP3G34GFX |
Description | IC BUFF 0.8V/3.6V 8-XSON |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-XSON (1.35x1) |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-XFDFN |
Number of Elements 3 | Supplier Device Package 8-XSON (1.35x1) |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP3G34GNX | Nexperia USA Inc. | 0 | 1727-74AUP3G34GNXTR-ND | €0.21753 | Parametric Equivalent |
| 74AUP3G34GSX | Nexperia USA Inc. | 4.009 | 1727-7914-1-ND | €0.35000 | Parametric Equivalent |
| 74AUP3G34GTX | Nexperia USA Inc. | 3.725 | 1727-7915-1-ND | €0.33000 | Parametric Equivalent |
| 74AUP3G34GT115 | Rochester Electronics, LLC | 25.000 | 2156-74AUP3G34GT115-ND | €0.28047 | Parametric Equivalent |





