Inverter IC 3 Channel Schmitt Trigger 8-XSON, SOT833-1 (1.95x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP3G14GTX

DigiKey Part Number
1727-7908-2-ND - Tape & Reel (TR)
1727-7908-1-ND - Cut Tape (CT)
1727-7908-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP3G14GTX
Description
IC INVERT SCHMITT 3CH 3INP 8XSON
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inverter IC 3 Channel Schmitt Trigger 8-XSON, SOT833-1 (1.95x1)
Datasheet
 Datasheet
EDA/CAD Models
74AUP3G14GTX Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
500 nA
Mfr
Current - Output High, Low
4mA, 4mA
Series
Input Logic Level - Low
0.1V ~ 0.88V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
0.6V ~ 2.29V
Part Status
Active
Max Propagation Delay @ V, Max CL
6.1ns @ 3.3V, 30pF
Logic Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
3
Mounting Type
Surface Mount
Number of Inputs
3
Supplier Device Package
8-XSON, SOT833-1 (1.95x1)
Features
Schmitt Trigger
Package / Case
8-XFDFN
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.25000€0.25
10€0.16800€1.68
25€0.14920€3.73
100€0.12830€12.83
250€0.11824€29.56
500€0.11218€56.09
1.000€0.10720€107.20
2.500€0.10533€263.32
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.09875€493.75
10.000€0.09614€961.40
15.000€0.09483€1,422.45
25.000€0.09338€2,334.50
35.000€0.09253€3,238.55
50.000€0.09171€4,585.50
Manufacturers Standard Package
Unit Price without VAT:€0.25000
Unit Price with VAT:€0.30000