Similar

74AUP3G14DCH | |
|---|---|
DigiKey Part Number | 1727-74AUP3G14DCHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP3G14DCH |
Description | IC INVERT SCHMITT 3CH 3IN 8VSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Schmitt Trigger 8-VSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 500 nA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Input Logic Level - Low 0.1V ~ 0.88V |
Packaging Tape & Reel (TR) | Input Logic Level - High 0.6V ~ 2.29V |
Part Status Active | Max Propagation Delay @ V, Max CL 6.1ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 3 | Mounting Type Surface Mount |
Number of Inputs 3 | Supplier Device Package 8-VSSOP |
Features Schmitt Trigger | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC3G14DCURG4 | Texas Instruments | 0 | SN74LVC3G14DCURG4-ND | €0.29527 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.12238 | €367.14 |
| Unit Price without VAT: | €0.12238 |
|---|---|
| Unit Price with VAT: | €0.14686 |


