Flip Flop 2 Element D-Type 1 Bit Positive Edge 8-XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP2G79GS,115

DigiKey Part Number
1727-74AUP2G79GS,115TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP2G79GS,115
Description
IC FF D-TYPE DOUBLE 1BIT 8XSON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 8-XFDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
5.8ns @ 3.3V, 30pF
Manufacturer
Nexperia USA Inc.
Trigger Type
Positive Edge
Series
Current - Output High, Low
4mA, 4mA
Packaging
Tape & Reel (TR)
Voltage - Supply
0.8V ~ 3.6V
Part Status
Active
Current - Quiescent (Iq)
500 nA
Function
Standard
Input Capacitance
0.6 pF
Type
D-Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Non-Inverted
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
8-XSON (1.35x1)
Number of Bits per Element
1
Package / Case
8-XFDFN
Clock Frequency
309 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.21910€1,095.50
Manufacturers Standard Package
Unit Price without VAT:€0.21910
Unit Price with VAT:€0.26292