
74AUP2G240GT,115 | |
|---|---|
DigiKey Part Number | 1727-74AUP2G240GT,115TR-ND - Tape & Reel (TR) 1727-74AUP2G240GT,115CT-ND - Cut Tape (CT) 1727-74AUP2G240GT,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G240GT,115 |
Description | IC BUFF 0.8V/3.6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 1 Bit per Element 3-State Output 8-XSON, SOT833-1 (1.95x1) |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP2G240GT,115 Models |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 8-XFDFN |
Number of Elements 2 | Supplier Device Package 8-XSON, SOT833-1 (1.95x1) |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.41600 | €4.16 |
| 25 | €0.37400 | €9.35 |
| 100 | €0.32700 | €32.70 |
| 250 | €0.30456 | €76.14 |
| 500 | €0.29110 | €145.55 |
| 1.000 | €0.28647 | €286.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.26123 | €1,306.15 |
| 10.000 | €0.25542 | €2,554.20 |
| 15.000 | €0.25251 | €3,787.65 |
| 25.000 | €0.24929 | €6,232.25 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.70800 |

