Similar

74AUP2G08GM,125 | |
|---|---|
DigiKey Part Number | 1727-6870-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP2G08GM,125 |
Description | IC GATE AND 2CH 2-INP 8XQFN |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 8-XQFN (1.6x1.6) |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 6.2ns @ 3.3V, 30pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 8-XQFN (1.6x1.6) |
Number of Inputs 2 | Package / Case 8-XFQFN Exposed Pad |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP2G08GT,115 | Nexperia USA Inc. | 1.467 | 1727-74AUP2G08GT,115CT-ND | €0.21000 | Similar |


