
74AUP2G06GS,132 | |
|---|---|
DigiKey Part Number | 1727-74AUP2G06GS,132TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP2G06GS,132 |
Description | IC INVERTER 2CH 2-INP 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Open Drain 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 500 nA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Input Logic Level - Low 0.9V |
Packaging Tape & Reel (TR) | Input Logic Level - High 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 10.5ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 6-XSON, SOT1202 (1x1) |
Features Open Drain | Package / Case 6-XFDFN |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.09283 | €464.15 |
| 10.000 | €0.09035 | €903.50 |
| 15.000 | €0.08911 | €1,336.65 |
| 25.000 | €0.08773 | €2,193.25 |
| 35.000 | €0.08692 | €3,042.20 |
| 50.000 | €0.08615 | €4,307.50 |
| Unit Price without VAT: | €0.09283 |
|---|---|
| Unit Price with VAT: | €0.11140 |

