
74AUP2G06GN,132 | |
|---|---|
DigiKey Part Number | 1727-74AUP2G06GN,132TR-ND - Tape & Reel (TR) 1727-74AUP2G06GN,132CT-ND - Cut Tape (CT) 1727-74AUP2G06GN,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G06GN,132 |
Description | IC INVERTER 2CH 2-INP 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Open Drain 6-XSON (0.9x1) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 500 nA |
Mfr | Current - Output High, Low -, 4mA |
Series | Input Logic Level - Low 0.7V ~ 0.9V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.6V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 10.5ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 6-XSON (0.9x1) |
Features Open Drain | Package / Case 6-XFDFN |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.29200 | €2.92 |
| 25 | €0.26160 | €6.54 |
| 100 | €0.22700 | €22.70 |
| 250 | €0.21064 | €52.66 |
| 500 | €0.20074 | €100.37 |
| 1.000 | €0.19414 | €194.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.17886 | €894.30 |
| 10.000 | €0.17460 | €1,746.00 |
| 15.000 | €0.17247 | €2,587.05 |
| 25.000 | €0.17010 | €4,252.50 |
| 35.000 | €0.16872 | €5,905.20 |
| 50.000 | €0.16739 | €8,369.50 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50400 |

