Inverter IC 2 Channel Open Drain 6-XSON, SOT886 (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP2G06GM,115

DigiKey Part Number
1727-74AUP2G06GM,115TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP2G06GM,115
Description
IC INVERTER 2CH 2-INP 6XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel Open Drain 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
500 nA
Mfr
Current - Output High, Low
-, 4mA
Series
Input Logic Level - Low
0.7V ~ 0.9V
Packaging
Tape & Reel (TR)
Input Logic Level - High
1.6V ~ 2V
Part Status
Active
Max Propagation Delay @ V, Max CL
10.5ns @ 3.3V, 30pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Features
Open Drain
Package / Case
6-XFDFN
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.06845€342.25
Manufacturers Standard Package
Unit Price without VAT:€0.06845
Unit Price with VAT:€0.08214