74AUP2G00GM,125 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 3.825
Unit Price: €0.21000
Datasheet

Similar


Texas Instruments
In Stock: 85.299
Unit Price: €0.68000
Datasheet
NAND Gate IC 2 Channel 8-XQFN (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP2G00GM,125

DigiKey Part Number
1727-6864-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP2G00GM,125
Description
IC GATE NAND 2CH 2-INP 8XQFN
Customer Reference
Detailed Description
NAND Gate IC 2 Channel 8-XQFN (1.6x1.6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.7V ~ 0.9V
Series
Input Logic Level - High
1.6V ~ 2V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
6.5ns @ 3.3V, 30pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
2
Supplier Device Package
8-XQFN (1.6x1.6)
Number of Inputs
2
Package / Case
8-XFQFN Exposed Pad
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
500 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP2G00GT,115Nexperia USA Inc.3.8251727-74AUP2G00GT,115CT-ND€0.21000Similar
SN74AUP2G00RSERTexas Instruments85.299296-27284-1-ND€0.68000Similar
Obsolete
This product is no longer manufactured. View Substitutes