
74AUP1T86GXH | |
|---|---|
DigiKey Part Number | 1727-7790-2-ND - Tape & Reel (TR) 1727-7790-1-ND - Cut Tape (CT) 1727-7790-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1T86GXH |
Description | IC GATE XOR 1CH 2-INP 5X2SON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel Schmitt Trigger 5-X2SON (0.80x0.80) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 1.2 µA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Input Logic Level - Low 0.1V ~ 0.44V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.9V ~ 2.6V |
Part Status Active | Max Propagation Delay @ V, Max CL 7.1ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 5-X2SON (0.80x0.80) |
Features Schmitt Trigger | Package / Case 4-XFDFN Exposed Pad |
Voltage - Supply 2.3V ~ 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.19600 | €1.96 |
| 25 | €0.17480 | €4.37 |
| 100 | €0.15040 | €15.04 |
| 250 | €0.13892 | €34.73 |
| 500 | €0.13198 | €65.99 |
| 1.000 | €0.12624 | €126.24 |
| 2.500 | €0.12496 | €312.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.11357 | €1,135.70 |
| 20.000 | €0.11110 | €2,222.00 |
| 30.000 | €0.10987 | €3,296.10 |
| 50.000 | €0.10850 | €5,425.00 |
| 70.000 | €0.10770 | €7,539.00 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.33600 |

