
74AUP1G98GN,132 | |
|---|---|
DigiKey Part Number | 1727-74AUP1G98GN,132TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G98GN,132 |
Description | IC MF CFG 1-CIR 3-IN 6-XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-XSON (0.9x1) |
Datasheet | Datasheet |
Category | Output Type Single-Ended |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case 6-XFDFN |
Number of Circuits 1 | Supplier Device Package 6-XSON (0.9x1) |
Number of Inputs 3 | Base Product Number |
Schmitt Trigger Input Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.16171 | €808.55 |
| 10.000 | €0.15779 | €1,577.90 |
| 15.000 | €0.15582 | €2,337.30 |
| 25.000 | €0.15365 | €3,841.25 |
| 35.000 | €0.15237 | €5,332.95 |
| 50.000 | €0.15115 | €7,557.50 |
| Unit Price without VAT: | €0.16171 |
|---|---|
| Unit Price with VAT: | €0.19405 |

