
74AUP1G885GS,115 | |
|---|---|
DigiKey Part Number | 1727-74AUP1G885GS,115TR-ND - Tape & Reel (TR) 1727-74AUP1G885GS,115CT-ND - Cut Tape (CT) 1727-74AUP1G885GS,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G885GS,115 |
Description | IC MF CFG 1-CIR 3-IN 8XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 8-XSON (1.35x1) |
Datasheet | Datasheet |
Category | Output Type Single-Ended |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case 8-XFDFN |
Number of Circuits 1 | Supplier Device Package 8-XSON (1.35x1) |
Number of Inputs 3 | Base Product Number |
Schmitt Trigger Input No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.33700 | €3.37 |
| 25 | €0.30240 | €7.56 |
| 100 | €0.26330 | €26.33 |
| 250 | €0.24472 | €61.18 |
| 500 | €0.23348 | €116.74 |
| 1.000 | €0.22743 | €227.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.20260 | €1,013.00 |
| 10.000 | €0.19788 | €1,978.80 |
| 15.000 | €0.19552 | €2,932.80 |
| 25.000 | €0.19290 | €4,822.50 |
| 35.000 | €0.19137 | €6,697.95 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.57600 |

