
74AUP1G885GF,115 | |
|---|---|
DigiKey Part Number | 1727-74AUP1G885GF,115TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G885GF,115 |
Description | IC MF CFG 1-CIR 3-IN 8XSON |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 8-XSON (1.35x1) |
Datasheet | Datasheet |
Category | Output Type Single-Ended |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case 8-XFDFN |
Number of Circuits 1 | Supplier Device Package 8-XSON (1.35x1) |
Number of Inputs 3 | Base Product Number |
Schmitt Trigger Input No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G885GS,115 | Nexperia USA Inc. | 4.980 | 1727-74AUP1G885GS,115CT-ND | €0.48000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.23416 | €1,170.80 |
| 10.000 | €0.22885 | €2,288.50 |
| 15.000 | €0.22619 | €3,392.85 |
| 25.000 | €0.22324 | €5,581.00 |
| 35.000 | €0.22152 | €7,753.20 |
| Unit Price without VAT: | €0.23416 |
|---|---|
| Unit Price with VAT: | €0.28099 |

