74AUP1G885GD,125 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 1.813
Unit Price: €0.32000
Datasheet
Configurable Multiple Function Configurable 1 Circuit 3 Input 8-XSON (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G885GD,125

DigiKey Part Number
1727-4495-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP1G885GD,125
Description
IC MF CFG 1-CIR 3-IN 8XSON
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input 8-XSON (2x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Type
Single-Ended
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Configurable Multiple Function
Package / Case
8-XFDFN
Number of Circuits
1
Supplier Device Package
8-XSON (2x3)
Number of Inputs
3
Base Product Number
Schmitt Trigger Input
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP1G885DC,125Nexperia USA Inc.1.8131727-74AUP1G885DC,125CT-ND€0.32000Similar
Obsolete
This product is no longer manufactured. View Substitutes