
74AUP1G57GN,132 | |
|---|---|
DigiKey Part Number | 1727-74AUP1G57GN,132TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G57GN,132 |
Description | IC MF CFG 1-CIR 3-IN 6-XSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-XSON (0.9x1) |
Datasheet | Datasheet |
Category | Output Type Single-Ended |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case 6-XFDFN |
Number of Circuits 1 | Supplier Device Package 6-XSON (0.9x1) |
Number of Inputs 3 | Base Product Number |
Schmitt Trigger Input No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.14861 | €743.05 |
| 10.000 | €0.14495 | €1,449.50 |
| 15.000 | €0.14312 | €2,146.80 |
| 25.000 | €0.14109 | €3,527.25 |
| 35.000 | €0.13990 | €4,896.50 |
| 50.000 | €0.13876 | €6,938.00 |
| Unit Price without VAT: | €0.14861 |
|---|---|
| Unit Price with VAT: | €0.17833 |

