
74AUP1G3208GS,132 | |
|---|---|
DigiKey Part Number | 1727-74AUP1G3208GS,132TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G3208GS,132 |
Description | IC AND/OR GATE 1-CIR 3-IN 6-XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND/OR Gate Configurable 1 Circuit 3 Input (2, 1) Input 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
Category | Output Type Single-Ended |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type AND/OR Gate | Package / Case 6-XFDFN |
Number of Circuits 1 | Supplier Device Package 6-XSON, SOT1202 (1x1) |
Number of Inputs 3 Input (2, 1) | Base Product Number |
Schmitt Trigger Input No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.19830 | €991.50 |
| 10.000 | €0.19366 | €1,936.60 |
| 15.000 | €0.19134 | €2,870.10 |
| 25.000 | €0.18877 | €4,719.25 |
| 35.000 | €0.18727 | €6,554.45 |
| Unit Price without VAT: | €0.19830 |
|---|---|
| Unit Price with VAT: | €0.23796 |

