
74AUP1G14GN,132 | |
|---|---|
DigiKey Part Number | 1727-74AUP1G14GN,132TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G14GN,132 |
Description | IC INVERT SCHMITT 1CH 1INP 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 6-XSON (0.9x1) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 500 nA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Input Logic Level - Low 0.1V ~ 0.88V |
Packaging Tape & Reel (TR) | Input Logic Level - High 0.6V ~ 2.29V |
Part Status Active | Max Propagation Delay @ V, Max CL 6.1ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 6-XSON (0.9x1) |
Features Schmitt Trigger | Package / Case 6-XFDFN |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.14486 | €724.30 |
| 10.000 | €0.14128 | €1,412.80 |
| 15.000 | €0.13949 | €2,092.35 |
| 25.000 | €0.13750 | €3,437.50 |
| 35.000 | €0.13634 | €4,771.90 |
| 50.000 | €0.13522 | €6,761.00 |
| Unit Price without VAT: | €0.14486 |
|---|---|
| Unit Price with VAT: | €0.17383 |

