
74AUP1G07GX4Z | |
|---|---|
DigiKey Part Number | 1727-74AUP1G07GX4ZTR-ND - Tape & Reel (TR) 1727-74AUP1G07GX4ZCT-ND - Cut Tape (CT) 1727-74AUP1G07GX4ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G07GX4Z |
Description | IC BUFF 0.8V/3.6V 4-X2SON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 4-X2SON (0.6x0.6) |
Datasheet | Datasheet |
Category | Output Type Open Drain |
Manufacturer Nexperia USA Inc. | Current - Output High, Low -, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 4-XFDFN |
Number of Elements 1 | Supplier Device Package 4-X2SON (0.6x0.6) |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.13400 | €1.34 |
| 25 | €0.11880 | €2.97 |
| 100 | €0.10150 | €10.15 |
| 250 | €0.09328 | €23.32 |
| 500 | €0.08832 | €44.16 |
| 1.000 | €0.08424 | €84.24 |
| 2.500 | €0.08184 | €204.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.07410 | €741.00 |
| 20.000 | €0.07236 | €1,447.20 |
| 30.000 | €0.07149 | €2,144.70 |
| 50.000 | €0.07053 | €3,526.50 |
| 70.000 | €0.06996 | €4,897.20 |
| 100.000 | €0.06942 | €6,942.00 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

