
74ALVCH16646DGG:11 | |
|---|---|
DigiKey Part Number | 1727-74ALVCH16646DGG:11TR-ND - Tape & Reel (TR) 1727-74ALVCH16646DGG:11CT-ND - Cut Tape (CT) 1727-74ALVCH16646DGG:11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVCH16646DGG:11 |
Description | IC TXRX 2.3V/3.6V 56-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2.3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Number of Elements 2 | Supplier Device Package 56-TSSOP |
Number of Bits per Element 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.57000 | €2.57 |
| 10 | €1.92400 | €19.24 |
| 25 | €1.76320 | €44.08 |
| 100 | €1.58510 | €158.51 |
| 250 | €1.51984 | €379.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €1.37271 | €2,745.42 |
| 4.000 | €1.34423 | €5,376.92 |
| 6.000 | €1.32997 | €7,979.82 |
| Unit Price without VAT: | €2.57000 |
|---|---|
| Unit Price with VAT: | €3.08400 |

