Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74ALVC162835ADGG,1 | |
|---|---|
DigiKey Part Number | 74ALVC162835ADGG,1-ND |
Manufacturer | |
Manufacturer Product Number | 74ALVC162835ADGG,1 |
Description | IC UNIV BUS DRVR 56-TSSOP |
Customer Reference | |
Detailed Description | Universal Bus Driver 18-Bit 56-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 12mA, 12mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 1.2V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Logic Type Universal Bus Driver | Supplier Device Package 56-TSSOP |
Number of Circuits 18-Bit | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALVC162835DGGR | Texas Instruments | 13.341 | 296-1132-2-ND | €1.30036 | Similar |
| SN74ALVC162835DL | Rochester Electronics, LLC | 2.281 | 2156-SN74ALVC162835DL-TI-ND | €0.84139 | Similar |
| SN74ALVC16835DGGR | Texas Instruments | 9.900 | 296-1137-1-ND | €3.29000 | Similar |
| SN74ALVC16835DGVR | Texas Instruments | 10.000 | 296-5133-2-ND | €1.60629 | Similar |
| SN74ALVC16835DL | Rochester Electronics, LLC | 10.004 | 2156-SN74ALVC16835DL-ND | €2.71968 | Similar |




