
74ALVC04BQ,115 | |
|---|---|
DigiKey Part Number | 1727-74ALVC04BQ,115TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ALVC04BQ,115 |
Description | IC INVERTER 6CH 1-INP 14DHVQFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 2ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-DHVQFN (2.5x3) |
Number of Inputs 1 | Package / Case 14-VFQFN Exposed Pad |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.13808 | €414.24 |
| Unit Price without VAT: | €0.13808 |
|---|---|
| Unit Price with VAT: | €0.16570 |

