
74AHCT3G14GT,115 | |
|---|---|
DigiKey Part Number | 1727-74AHCT3G14GT,115TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHCT3G14GT,115 |
Description | IC INVERT SCHMITT 3CH 3INP 8XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Schmitt Trigger 8-XSON, SOT833-1 (1.95x1) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.5V ~ 0.6V |
Packaging Tape & Reel (TR) | Input Logic Level - High 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 8.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 3 | Mounting Type Surface Mount |
Number of Inputs 3 | Supplier Device Package 8-XSON, SOT833-1 (1.95x1) |
Features Schmitt Trigger | Package / Case 8-XFDFN |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.06649 | €332.45 |
| Unit Price without VAT: | €0.06649 |
|---|---|
| Unit Price with VAT: | €0.07979 |

