74AHCT2G00GD,125 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 1.786
Unit Price: €0.32000
Datasheet
NAND Gate IC 2 Channel 8-XSON (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT2G00GD,125

DigiKey Part Number
1727-4392-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHCT2G00GD,125
Description
IC GATE NAND 2CH 2-INP 8XSON
Customer Reference
Detailed Description
NAND Gate IC 2 Channel 8-XSON (2x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
2
Supplier Device Package
8-XSON (2x3)
Number of Inputs
2
Package / Case
8-XFDFN
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHCT2G00DC,125Nexperia USA Inc.1.7861727-74AHCT2G00DC,125CT-ND€0.32000Similar
Obsolete
This product is no longer manufactured. View Substitutes